Samtec MEC1 Series Vertical Edge Connector Female, Surface, 60-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 180-3595
- Mfr. Part No.:
- MEC1-130-02-S-D-A
- Manufacturer:
- Samtec
Subtotal (1 tube of 16 units)*
€139.70
(exc. VAT)
€171.82
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 16 + | €8.731 | €139.70 |
*price indicative
- RS Stock No.:
- 180-3595
- Mfr. Part No.:
- MEC1-130-02-S-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 2.2A | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Voltage | 300V ac | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | MEC1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 2.2A | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Voltage 300V ac | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series MEC1 | ||
Card Type Edge | ||
1.00 mm (.0394") pitch
Accepts .062" (1.60 mm) thick cards
Double row design up to 140 pins polarized
Optional alignment pin
Related links
- Samtec MEC1 Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 60-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 30-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder
