Samtec MB1 Series Straight Edge Connector Female, Surface, 20-Contacts, 1 mm Pitch, 1 Row, Solder
- RS Stock No.:
- 180-3683
- Mfr. Part No.:
- MB1-120-01-F-S-02-SL
- Manufacturer:
- Samtec
Subtotal (1 tube of 21 units)*
€108.78
(exc. VAT)
€133.77
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 21 + | €5.18 | €108.78 |
*price indicative
- RS Stock No.:
- 180-3683
- Mfr. Part No.:
- MB1-120-01-F-S-02-SL
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 20 | |
| Current | 2.2A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | MB1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 20 | ||
Current 2.2A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series MB1 | ||
Card Type Edge | ||
1.00 mm (.0394") pitch
Accepts .031" (0.80 mm) and .062" (1.60 mm) thick cards
Optional card guides
Single row design up to 50 pins
Related links
- Samtec MB1 Series Straight Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MB1 Series Straight Edge Connector Female 30-Contacts 1 Row, Solder
- Samtec MB1 Series Straight Edge Connector Female 40-Contacts 1 Row, Solder
- Samtec MB1 Series Right Angle Edge Connector Female 30-Contacts 1 Row, Solder
- Samtec MB1 Series Straight Edge Connector Female 50-Contacts 1 Row, Solder
- Samtec MEC1 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 5-Contacts 1 Row, Solder
