TE Connectivity 2327670 Series Right Angle Edge Connector Female, Surface, 140-Contacts, 600 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 195-5994
- Mfr. Part No.:
- 2327670-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save €15.40
View bulk pricing optionsSubtotal (1 unit)*
€17.93
(exc. VAT)
€22.05
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.93 | - |
| 10 - 24 | €16.39 | €15.40 |
| 25 - 99 | €14.80 | €78.25 |
| 100 + | €14.00 | €393.00 |
*price indicative
- RS Stock No.:
- 195-5994
- Mfr. Part No.:
- 2327670-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 1.1A | |
| Number of Contacts | 140 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 600μm | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 29V | |
| Contact Gender | Female | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | 2327670 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 1.1A | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 600μm | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Voltage 29V | ||
Contact Gender Female | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series 2327670 | ||
Card Type Edge | ||
Related links
- TE Connectivity 2327670 Series Right Angle Edge Connector Female 140-Contacts 2 Row, Solder
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 140-Contacts 2 Row,
- Samtec MEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 140-Contacts 2 Row, Solder
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 140-Contacts 2 Row
- TE Connectivity 23276 Series Right Angle Edge Connector Female 140-Contacts 2 Row, Surface Mount
