Samtec HSEC8 Series Vertical Edge Connector Female, Surface, 120-Contacts, 800 μm Pitch, 2 Row

Subtotal (1 tray of 42 units)*

€309.25

(exc. VAT)

€380.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
42 +€7.363€309.25

*price indicative

RS Stock No.:
196-6616
Mfr. Part No.:
HSEC8-160-01-S-DV-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

120

Current

2.8A

Number of Rows

2

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold

Card Thickness

1.60mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

HSEC8

The Samtec HSEC8 series is a 0.8mm Edge Rate high speed edge card connector 120 contact points.

Insulation material MADE up of black liquid crystal polymer

Contact material MADE up of BeCu

2.8A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy