Samtec HSEC8 Series Right Angle Edge Connector Female, Surface, 20-Contacts, 800 μm Pitch, 1 Row, Solder
- RS Stock No.:
- 197-6744
- Mfr. Part No.:
- HSEC8-120-01-S-RA
- Manufacturer:
- Samtec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 197-6744
- Mfr. Part No.:
- HSEC8-120-01-S-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 20 | |
| Current | 2.6A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 800μm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 240V | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | HSEC8 | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 20 | ||
Current 2.6A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 800μm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Voltage 240V | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series HSEC8 | ||
Card Type PCIe | ||
The Samtec HSEC8 series edge rate high speed edge card connector .It has BeCu as contact material and black liquid crystal polymer as insulator material.
Single-ended and differential pairs
Current rating 2.6A per pin
Operating Temperature Range -55°C to +125°C
RoHS compliant
Lead free solderable
Related links
- Samtec HSEC8 Series Right Angle Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8 Series Right Angle Female Edge Connector 30-Contacts 1-Row
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8-160-01-S-RA-TR Series Right Angle Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec HSEC8-120-01-L-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
