Samtec HSEC8 Series Right Angle Female Edge Connector, Surface Mount, 30-Contacts, 0.8mm Pitch, 1-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
197-6750
Mfr. Part No.:
HSEC8-130-01-S-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Body Orientation

Right Angle

Gender

Female

Number of Contacts

30

Number of Rows

1

Pitch

0.8mm

Mounting Type

Surface Mount

Current Rating

2.6A

Series

HSEC8

The Samtec HSEC8 series edge rate high speed edge card connector .It has BeCu as contact material and black liquid crystal polymer as insulator material.

Single-ended and differential pairs
Current rating 2.6A per pin
Operating Temperature Range -55°C to +125°C
RoHS compliant
Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy