Samtec MEC1 Series Vertical Edge Connector Female, Surface, 5-Contacts, 1 mm Pitch, 1 Row, Solder
- RS Stock No.:
- 200-0364
- Mfr. Part No.:
- MEC1-105-02-F-D-A
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 59 units)*
€283.67
(exc. VAT)
€348.93
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 59 - 59 | €4.808 | €283.67 |
| 118 - 236 | €4.192 | €247.33 |
| 295 - 531 | €4.077 | €240.54 |
| 590 + | €3.495 | €206.21 |
*price indicative
- RS Stock No.:
- 200-0364
- Mfr. Part No.:
- MEC1-105-02-F-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 2.2A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Voltage | 250V | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | MEC1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 2.2A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Voltage 250V | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series MEC1 | ||
Card Type Edge | ||
2
The Samtec MEC1-series is mini edge card socket.
Lead–free solderable
Insulator Material: black LCP
Related links
- Samtec MEC1 Series Vertical Edge Connector Female 5-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 30-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 40-Contacts 1 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 8-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 50-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 20-Contacts 1 Row, Solder
