Samtec MEC8-RA1 Series Right Angle Edge Connector Female, Surface, 25-Contacts, 1 Row, Solder
- RS Stock No.:
- 200-0403
- Mfr. Part No.:
- MEC8-125-02-L-D-RA1
- Manufacturer:
- Samtec
Subtotal (1 tray of 90 units)*
€557.82
(exc. VAT)
€686.16
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €6.198 | €557.82 |
*price indicative
- RS Stock No.:
- 200-0403
- Mfr. Part No.:
- MEC8-125-02-L-D-RA1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 2.4A | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 185V | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | MEC8-RA1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 2.4A | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Voltage 185V | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series MEC8-RA1 | ||
Card Type Edge | ||
2
The Samtec MEC8 series is mini edge card connector.(Edge mount)
Double row design up to 140 pins
Accepts 1.60 mm thick cards
Related links
- Samtec MEC8-RA1 Series Right Angle Edge Connector Female 25-Contacts Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
- Samtec MEC8-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC8-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC8-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC8-RA Series Right Angle Female Edge Connector 80-Contacts 2-Row, Solder Termination
- Samtec MEC8-VP Series Vertical Edge Connector Female 10-Contacts Solder
- Samtec MEC8-EM2 Series Vertical Edge Connector Female 50-Contacts Solder
