Samtec MEC6 Series Right Angle Edge Connector Female, Surface, 40-Contacts, 635 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 208-8896
- Mfr. Part No.:
- MEC6-120-02-L-D-RA1-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 1500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 300 units)*
€1,953.00
(exc. VAT)
€2,403.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 1200 | €6.51 | €1,953.00 | - |
| 1500 - 2700 | €6.282 | €1,884.60 | 3% |
| 3000 + | €5.97 | €1,791.00 | 8% |
*price indicative
- RS Stock No.:
- 208-8896
- Mfr. Part No.:
- MEC6-120-02-L-D-RA1-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 40 | |
| Current | 2.4A | |
| Number of Rows | 2 | |
| Pitch | 635μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Contact Gender | Female | |
| Voltage | 195V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MEC6 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Number of Contacts 40 | ||
Current 2.4A | ||
Number of Rows 2 | ||
Pitch 635μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Contact Gender Female | ||
Voltage 195V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MEC6 | ||
Card Type Edge | ||
The Samtec 0.635 mm mini edge card socket has double row design up to 40 pins polarized.
Operating temp range -55 °C to +125 °C
Current rating 2.4 A per pin
Related links
- Samtec MEC6 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec MEC6 Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Female Edge Connector 40-Contacts 2-Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 80-Contacts 2 Row, Solder
