Samtec MEC6 Series Right Angle Edge Connector Female, Surface, 10-Contacts, 635 μm Pitch, 1 Row, Solder

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€7.16

(exc. VAT)

€8.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 201 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.16-
10 - 24€6.874%
25 - 49€6.2812%
50 - 99€5.9816%
100 +€5.6820%

*price indicative

Packaging Options:
RS Stock No.:
200-0395
Mfr. Part No.:
MEC6-110-02-L-D-RA1-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Right Angle

Product Type

Edge Connector

Number of Contacts

10

Current

2.4A

Number of Rows

1

Pitch

635μm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Voltage

195V

Standards/Approvals

No

Housing Material

LCP

Series

MEC6

Card Type

Edge

The Samtec PCBEdge Connector is a 0. 635mm mini edge card socket. It has MEC6 series, right angle body orientation and surface mounting type female connector.

Accepts 1.60 mm thick cards

Double row design up to 100 pins polarized

Standard alignment pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy