Samtec PCIE-036-02-S-D-RA Series Right Angle Edge Connector Female, Through Hole, 72-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 208-8944
- Mfr. Part No.:
- PCIE-036-02-S-D-RA
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 208-8944
- Mfr. Part No.:
- PCIE-036-02-S-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Current | 2.2A | |
| Number of Contacts | 72 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Contact Plating | Tin, Gold | |
| Contact Material | Phosphor Bronze | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Voltage | 215V | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | PCIE-036-02-S-D-RA | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Current 2.2A | ||
Number of Contacts 72 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Contact Plating Tin, Gold | ||
Contact Material Phosphor Bronze | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Voltage 215V | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series PCIE-036-02-S-D-RA | ||
Card Type PCIe | ||
The Samtec Edge Connector has 1.00 mm (.0394") pitch size.
1.00 mm (.0394") pitch
Low profile provides space savings
PCIe® Gen 4 compatible
Supports one, four, eight and sixteen PCI Express® links
Accepts .062" (1.60 mm) thick cards
PCI Express® jumpers also available (PCIEC Series)
Related links
- Samtec PCIE-036-02-S-D-RA Series Right Angle Edge Connector Female 72-Contacts 2 Row, Solder
- Samtec PCIe Series Right Angle Edge Connector Female 36-Contacts 2 Row, Solder
- Samtec PCIe Series Vertical Edge Connector Female 164-Contacts 1 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 36-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 36-Contacts 2 Row, Solder
- Samtec PCIe Series Right Angle Edge Connector Female 98-Contacts 2 Row, Solder
- Samtec PCIe Series Right Angle Edge Connector Female 64-Contacts 2 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
