Samtec MEC1 Series Straight Edge Connector Female, Surface, 16-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 767-6913
- Mfr. Part No.:
- MEC1-108-02-L-D-A
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€4.24
(exc. VAT)
€5.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €4.24 | - |
| 20 - 74 | €4.04 | 4% |
| 75 - 299 | €3.84 | 9% |
| 300 - 599 | €3.62 | 14% |
| 600 + | €3.44 | 18% |
*price indicative
- RS Stock No.:
- 767-6913
- Mfr. Part No.:
- MEC1-108-02-L-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Current | 2A | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 300V ac | |
| Contact Gender | Female | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | MEC1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Current 2A | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Voltage 300V ac | ||
Contact Gender Female | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series MEC1 | ||
Card Type Edge | ||
Samtec 1.0mm MEC1 Series PCB Mini Edge Card Sockets
1.00mm MEC1 series Mini Edge PCB SMT edge card sockets with a double row design that accepts up to 140 polarized gold plated contacts. These 1.00mm MEC1 series Mini Edge card socket connectors are PCB SMT vertical mount, are fully polarized and accept 1.60mm thick cards. MEC1 series PCB Mini Edge card sockets with part numbers ending in 'A' have alignment pins included in the design
Edge Connectors - Samtec
Related links
- Samtec MEC1 Series Straight Edge Connector Female 16-Contacts 2 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 16-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 8-Contacts 1 Row, Solder
- Samtec MEC1 Series Female Edge Connector 16-Contacts 2-Row, Solder Termination
- Samtec MEC1 Series Straight Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 100-Contacts 2 Row, Solder
