Samtec MEC1 Series Straight Edge Connector Female, Surface, 100-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 901-2103
- Mfr. Part No.:
- MEC1-150-02-L-D
- Manufacturer:
- Samtec
Image representative of range
Get a bulk buy discount
Add 10 more to save €22.35
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€22.28
(exc. VAT)
€27.40
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €11.14 | €22.28 | - |
| 10 - 48 | €8.905 | €17.81 | €22.35 |
| 50 - 98 | €7.57 | €15.14 | €178.50 |
| 100 - 248 | €6.86 | €13.72 | €428.00 |
| 250 + | €6.24 | €12.48 | €1,225.00 |
*price indicative
- RS Stock No.:
- 901-2103
- Mfr. Part No.:
- MEC1-150-02-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Current | 2.2A | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Tin over Nickel, Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Voltage | 300V ac | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MEC1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Current 2.2A | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Tin over Nickel, Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Voltage 300V ac | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MEC1 | ||
Card Type Edge | ||
Samtec 1.0mm MEC1 Series PCB Mini Edge Card Sockets
1.00mm MEC1 series Mini Edge PCB SMT edge card sockets with a double row design that accepts up to 140 polarized gold plated contacts. These 1.00mm MEC1 series Mini Edge card socket connectors are PCB SMT vertical mount, are fully polarized and accept 1.60mm thick cards. MEC1 series PCB Mini Edge card sockets with part numbers ending in 'A' have alignment pins included in the design
Edge Connectors - Samtec
Related links
- Samtec MEC1 Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 16-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
