Samtec PEC Series Straight Edge Connector Female, Through Hole, 3-Contacts, 2.54 mm Pitch, 1 Row, Solder
- RS Stock No.:
- 767-7067
- Mfr. Part No.:
- PEC-03-01-T-S
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€4.04
(exc. VAT)
€4.97
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 November 2026
- Plus 61 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €4.04 | - |
| 20 - 74 | €3.36 | 16% |
| 75 - 299 | €2.83 | 29% |
| 300 - 599 | €2.61 | 35% |
| 600 + | €2.43 | 39% |
*price indicative
- RS Stock No.:
- 767-7067
- Mfr. Part No.:
- PEC-03-01-T-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 3 | |
| Current | 9.8A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Beryllium Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Voltage | 250V ac | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | PEC | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 3 | ||
Current 9.8A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Contact Plating Tin over Nickel | ||
Contact Material Beryllium Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Voltage 250V ac | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series PEC | ||
Card Type Edge | ||
PCE Series Power Edge Card Interface
These PEC Series Power Edge Card Interface from Samtec take 0.8 mm thick cards . The one piece contacts of this range of the PEC Series Power Edge Card Interface have Tin plating. The above board height of the PEC Series Power Edge Card Interface is 7.9 mm with a body width of 4.45 mm. Post length for the Through Hole version of the PEC Series Power Edge Card Interface is 1.86 mm. The design of the SMT version of these PEC Series Power Edge Card Interface includes Locking Clips.
PEC Series Interfaces with 7 and 10 ways have a polarization rib
Edge Connectors - Samtec
Related links
- Samtec PEC Series Straight Edge Connector Female 3-Contacts 1 Row, Solder
- Samtec PEC Series Straight Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec PEC Series Straight Edge Connector Female 7-Contacts 1 Row, Solder
- Samtec PEC Series Straight Edge Connector Female 7-Contacts 1 Row, Solder
- Samtec PEC Series Straight Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
