Samtec HPF Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 5.08 mm Pitch Solder

Get a bulk buy discount

Add 25 more to save €6.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.11

(exc. VAT)

€18.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€3.022€15.11-
25 - 45€2.762€13.81€6.50
50 - 95€2.544€12.72€23.90
100 - 245€2.352€11.76€67.00
250 +€2.194€10.97€207.00

*price indicative

RS Stock No.:
180-4991
Mfr. Part No.:
HPF-03-01-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

3

Product Type

PCB Socket

Number of Rows

1

Sub Type

Power Socket

Pitch

5.08mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

1.2kV

Series

HPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Material

Beryllium Copper

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
CR
Pitch: .200" (5.08 mm)

Contact System: Power Eye

Orientation: Vertical

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy