Niryo One 6 axis Robot Camera Kit
- RS Stock No.:
- 664-763
- Mfr. Part No.:
- 10001535
- Manufacturer:
- Niryo
Subtotal (1 unit)*
€799.00
(exc. VAT)
€982.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €799.00 |
*price indicative
- RS Stock No.:
- 664-763
- Mfr. Part No.:
- 10001535
- Manufacturer:
- Niryo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niryo | |
| Number of Axis | 6 | |
| Product Type | Robot Camera Kit | |
| Maximum Payload | 300g | |
| Maximum Reach | 440mm | |
| Maximum Speed | 468mm/s | |
| Positional Repeatability | 0.5 mm | |
| Supply Voltage | 12V | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Niryo | ||
Number of Axis 6 | ||
Product Type Robot Camera Kit | ||
Maximum Payload 300g | ||
Maximum Reach 440mm | ||
Maximum Speed 468mm/s | ||
Positional Repeatability 0.5 mm | ||
Supply Voltage 12V | ||
Standards/Approvals CE Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Niryo Vision Set is an interactive educational kit that introduces users to core concepts of image recognition, machine learning, and artificial intelligence through hands-on experimentation. Equipped with a Camera and assorted objects in various shapes and colors, it enables object detection and selection tasks while fostering an understanding of computer vision. Its flexible Workspace designed with nano-suction technology can be positioned horizontally, vertically, or tilted, making it Ideal for dynamic learning environments and robotics exploration.
Snap link technology
Shape and color detection
Blockly function
