Niryo One 6 axis Gripper
- RS Stock No.:
- 664-768
- Mfr. Part No.:
- 10001537
- Manufacturer:
- Niryo
Subtotal (1 unit)*
€169.00
(exc. VAT)
€207.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.00 |
*price indicative
- RS Stock No.:
- 664-768
- Mfr. Part No.:
- 10001537
- Manufacturer:
- Niryo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niryo | |
| Product Type | Gripper | |
| Number of Axis | 6 | |
| Maximum Payload | 300g | |
| Maximum Reach | 490mm | |
| Maximum Speed | 468mm/s | |
| Positional Repeatability | 0.5 mm | |
| Supply Voltage | 12V | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Niryo | ||
Product Type Gripper | ||
Number of Axis 6 | ||
Maximum Payload 300g | ||
Maximum Reach 490mm | ||
Maximum Speed 468mm/s | ||
Positional Repeatability 0.5 mm | ||
Supply Voltage 12V | ||
Standards/Approvals CE Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Niryo Gripper features 3D printed jaws that are securely screwed onto the end effector, offering customizable mounting for varied applications. To ensure complete flexibility, STL files can be provided, allowing you to 3D print and assemble the jaws based on your specific use case.
Operating width 43mm
Easy connect tool
1 year warranty
