Microchip AT24C64D-XHM-T, 32 kB EEPROM, 4500 ns 8-Pin TSSOP Serial
- RS Stock No.:
- 333-062
- Mfr. Part No.:
- AT24C64D-XHM-T
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€1,525.00
(exc. VAT)
€1,875.00
(inc. VAT)
New product - Preorder today
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.305 | €1,525.00 |
*price indicative
- RS Stock No.:
- 333-062
- Mfr. Part No.:
- AT24C64D-XHM-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | Serial | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | AT24C64D | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 4500ns | |
| Supply Current | 25μA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type Serial | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series AT24C64D | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 4500ns | ||
Supply Current 25μA | ||
Data Retention 200year | ||
The Microchip Serial Electrically Erasable and Programmable Read Only Memory organized as 4,096/8,192 words of 8 bits each. This device is optimized for use in many automotive applications where low power and low voltage operations are essential. All packages operate from 1.7V to 5.5V for Grade 3 and 2.5V to 5.5V for Grade 1.
Random and sequential read modes
Self timed write cycle within 5 ms maximum
Automotive AEC-Q100 qualified
Related links
- Microchip AT24C128C-MAHM-T 4500 ns 8-Pin UDFN Serial
- Microchip AT24C02D-XHM-T 450 ns 8-Pin TSSOP Serial-I2C
- Microchip AT24C02C-XHM-T 550 ns 8-Pin TSSOP Serial-I2C
- Microchip AT24C512C-XHM-T, 512 kB EEPROM 8-Pin TSSOP Serial-I2C
- Microchip AT24CM01-XHM-T 450 ns 8-Pin TSSOP Serial-2 Wire, I2C
- ROHM BR24L32FVT-WE2 900 ns 8-Pin TSSOP Serial-I2C
- onsemi CAT24C32YI-GT3 400 ns 8-Pin TSSOP Serial-I2C
- Microchip 25CS320-I/ST 20 ns 8-Pin TSSOP Serial
