Microchip AT24CM01-XHM-T, 1 MB EEPROM, 450 ns 8-Pin TSSOP Serial-2 Wire, I2C

Subtotal (1 reel of 5000 units)*

€4,730.00

(exc. VAT)

€5,820.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +€0.946€4,730.00

*price indicative

RS Stock No.:
333-211
Mfr. Part No.:
AT24CM01-XHM-T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

1MB

Interface Type

Serial-2 Wire, I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1000kHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Length

3.1mm

Width

6.4mm

Series

AT24CM01

Standards/Approvals

No

Number of Words

131072

Automotive Standard

No

Maximum Random Access Time

450ns

Supply Current

2.3mA

Data Retention

100year

The Microchip 1Mb Serial EEPROM utilizing an I2C (2 wire) serial interface. The device is organized as one block of 128K x 8 and is optimized for use in consumer and industrial applications where reliable and dependable non volatile memory storage is essential. The EEPROM is available in a variety of space saving packaging options.

400 kHz and 1 MHz clock compatibility

Self timed erase and write cycles

More than 1 million erase/write cycles

Data retention more than 40 years

Related links