Microchip AT24C512C-MAHM-E, 512 kB EEPROM, 500 ns 8-Pin SOT-23 Serial-2 Wire, I2C
- RS Stock No.:
- 333-220
- Mfr. Part No.:
- AT24C512C-MAHM-E
- Manufacturer:
- Microchip
Subtotal (1 reel of 15000 units)*
€11,220.00
(exc. VAT)
€13,800.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.748 | €11,220.00 |
*price indicative
- RS Stock No.:
- 333-220
- Mfr. Part No.:
- AT24C512C-MAHM-E
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-2 Wire, I2C | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1000kHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT24C512C | |
| Height | 2.03mm | |
| Standards/Approvals | No | |
| Width | 7.94mm | |
| Length | 5.26mm | |
| Data Retention | 100year | |
| Maximum Random Access Time | 500ns | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Number of Words | 65536 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type Serial-2 Wire, I2C | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1000kHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT24C512C | ||
Height 2.03mm | ||
Standards/Approvals No | ||
Width 7.94mm | ||
Length 5.26mm | ||
Data Retention 100year | ||
Maximum Random Access Time 500ns | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Number of Words 65536 | ||
The Microchip 512Kb Serial EEPROM utilizing an I2C (2 wire) serial interface. The device is organized as one block of 64K x 8 and is optimized for use in consumer and industrial applications where reliable and dependable non volatile memory storage is essential. The EEPROM is available in a variety of space saving packaging options.
400 kHz and 1 MHz clock compatibility
Self timed erase and write cycles
Hardware write protect pin
More than 1 million erase/write cycles
Data retention > 40 years
Factory programming available
Related links
- STMicroelectronics M24512-DFCS6TP/K 500 ns 8-Pin WLCSP Serial-I2C
- Microchip AT24C512C-MAHM-T 450 ns 8-Pin UDFN I2C, Serial-2 Wire
- STMicroelectronics M24512-DFMC6TG 500 ns 8-Pin UFDFPN Serial-I2C
- Microchip AT24C512C-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip 25LC640T-I/SN 500 ns 8-Pin SOT-23 I2C, Serial-2 Wire
- Microchip AT24C512C-SSHD-T 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24CS512T-E/OT 400 ns 5-Pin SOT-23 2 Wire I2C
- STMicroelectronics M24512-RMN6P 500 ns 8-Pin SOIC Serial-I2C
