STMicroelectronics M24512-DFMC6TG, 512 kB EEPROM, 500 ns 8-Pin UFDFPN Serial-I2C
- RS Stock No.:
- 165-8222
- Mfr. Part No.:
- M24512-DFMC6TG
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€3,980.00
(exc. VAT)
€4,895.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.796 | €3,980.00 |
*price indicative
- RS Stock No.:
- 165-8222
- Mfr. Part No.:
- M24512-DFMC6TG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial-I2C | |
| Package Type | UFDFPN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 600μm | |
| Series | M24512-DF | |
| Width | 3mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Length | 2.1mm | |
| Data Retention | 200year | |
| Number of Words | 64K | |
| Supply Current | 2.5mA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 500ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial-I2C | ||
Package Type UFDFPN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 600μm | ||
Series M24512-DF | ||
Width 3mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Length 2.1mm | ||
Data Retention 200year | ||
Number of Words 64K | ||
Supply Current 2.5mA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 500ns | ||
- COO (Country of Origin):
- PH
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus Interface modes
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24512-DFMC6TG 500 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24512-DFCS6TP/K 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24512-RMN6P 500 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C512C-MAHM-E 500 ns 8-Pin SOT-23 Serial-2 Wire, I2C
- STMicroelectronics M24512-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24512-DRMF3TG/K 450 ns 8-Pin MLP Serial-I2C
- STMicroelectronics M24C32-DFMC6TG 450 ns 8-Pin UFDFPN-8 Serial-I2C
- STMicroelectronics 450 ns 8-Pin UFDFPN Serial-I2C
