Microchip 93LC66AT-I/OT, 4 kB EEPROM, 450 ns 8-Pin SOT-23 3 Wire
- RS Stock No.:
- 333-260
- Mfr. Part No.:
- 93LC66AT-I/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€951.00
(exc. VAT)
€1,170.00
(inc. VAT)
New product - Preorder today
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.317 | €951.00 |
*price indicative
- RS Stock No.:
- 333-260
- Mfr. Part No.:
- 93LC66AT-I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | 3 Wire | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 93LC66AT | |
| Supply Current | 25μA | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 450ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type 3 Wire | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 93LC66AT | ||
Supply Current 25μA | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 450ns | ||
The Microchip 4Kb Microwire Serial EEPROM with dedicated 8 bit memory organization and a voltage operation range of 2.5 to 5.5V. Also available are the 93LC66B for dedicated 16 bit memory organization and the 93LC66C for hardware selectable word size using the ORG pin. It is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non volatile memory storage is essential.
Industry standard microwire serial I/O
Up to 2 MHz clock compatibility
512 x 8 bit organization
Qualified for automotive applications
Related links
- Microchip 93AA66AT-I/OT 450 ns 8-Pin SOT-23 Serial
- Microchip 93LC66BT-I/OT 450 ns 8-Pin SOT-23 Serial
- Microchip 24FC04HT-I/OT 450 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24FC04HT-E/OT 450 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24FC04T-E/OT 450 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24FC08T-I/OT 450 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24CW1280T-I/OT 450 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 93LC66AT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
