Microchip AT24C08C-SSHM-B, 8 kB EEPROM 8-Pin SOIC 2 Wire I2C
- RS Stock No.:
- 352-261
- Mfr. Part No.:
- AT24C08C-SSHM-B
- Manufacturer:
- Microchip
Subtotal (1 bag of 10 units)*
€2.26
(exc. VAT)
€2.78
(inc. VAT)
In Stock
- Plus 1,090 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.226 | €2.26 |
*price indicative
- RS Stock No.:
- 352-261
- Mfr. Part No.:
- AT24C08C-SSHM-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 8kB | |
| Interface Type | 2 Wire I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT24C04C/AT24C08C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Data Retention | 100year | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 8kB | ||
Interface Type 2 Wire I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT24C04C/AT24C08C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Data Retention 100year | ||
Supply Current 3mA | ||
The Microchip 8 Kb Serial EEPROM utilizing an I2C (2-wire) serial interface. The device is organized as one block of 1,024 x 8 and is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential. The EEPROM is available in a variety of space-saving packaging options.
Self-Timed Erase and Write Cycles (5 ms max.)
Read current 0.4 mA (Typ) and 1 mA (Max)
Write current 2 mA (Typ) and 3 mA (Max)
Standby current 6 uA (Max)
Hardware Write-Protect Pin
More than 1 million erase or write cycles
Related links
- Microchip AT24C08C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C16C-SSHM-B, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip AT24C04C-SSHM-B, 4 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip AT24C64D-SSHM-B, 64 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip AT24C256C-SSHL-B, 256 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip AT24C32D-SSHM-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C512C-SSHD-B, 512 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip AT24C02D-SSHM-B 5 ms 8-Pin SOIC Serial-I2C
