Microchip AT24C32D-SSHM-B, 32 kB EEPROM, 550 ns 8-Pin SOIC Serial-I2C (2 Wire)

Subtotal (1 pack of 50 units)*

€15.80

(exc. VAT)

€19.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.316€15.80

*price indicative

Packaging Options:
RS Stock No.:
197-5327
Distrelec Article No.:
304-38-484
Mfr. Part No.:
AT24C32D-SSHM-B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

32kB

Interface Type

Serial-I2C (2 Wire)

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

4.9MHz

Organisation

4K x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT24C32D

Height

1.75mm

Length

4.9mm

Standards/Approvals

No

Width

6mm

Maximum Random Access Time

550ns

Supply Current

3mA

Data Retention

100year

Automotive Standard

AEC-Q100

Number of Words

4096

The Microchip AT24C32D series EEPROM is I²C compatible (2wire) 32Kbit serial read only EEPROM. The device’s cascading feature allows up to eight devices to share a common 2‑wire bus. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.

Industrial temperature range is -40°C to +85°C

Schmitt triggers, filtered inputs for noise suppression

Write‑protect pin for full array hardware data protection

32-Byte Page Write Mode

Random and sequential read modes

Bidirectional data transfer protocol.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy