STMicroelectronics M24256-BRMN6P, 256 kB, 450 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 387-310
- Mfr. Part No.:
- M24256-BRMN6P
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 387-310
- Mfr. Part No.:
- M24256-BRMN6P
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 256 kB | |
| Maximum Random Access Time | 450 ns | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Interface Type | Serial-I2C | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200 year | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 32K | |
| Organisation | 32K x 8 bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 256 kB | ||
Maximum Random Access Time 450 ns | ||
Pin Count 8 | ||
Package Type SOIC | ||
Interface Type Serial-I2C | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200 year | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 32K | ||
Organisation 32K x 8 bit | ||
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus Interface modes
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24256-BRMN6P 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24256-BRDW6TP 450 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24256-BFMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- Microchip AT24C256C-SSHL-T 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- STMicroelectronics M24C64-RMN6TP 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C32-FMN6TP 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C16-DRMN3TP/K 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 450 ns 8-Pin UFDFPN Serial-I2C
