STMicroelectronics M24256-BFMC6TG, 256 kB EEPROM, 450 ns 8-Pin UFDFPN Serial-I2C
- RS Stock No.:
- 190-7577
- Mfr. Part No.:
- M24256-BFMC6TG
- Manufacturer:
- STMicroelectronics
Add 50 more to save €0.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.95
(exc. VAT)
€12.25
(inc. VAT)
- Shipping from 03 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.398 | €9.95 | - |
| 50 - 75 | €0.39 | €9.75 | €0.40 |
| 100 - 225 | €0.382 | €9.55 | €1.60 |
| 250 - 475 | €0.37 | €9.25 | €7.00 |
| 500 + | €0.363 | €9.08 | €17.50 |
*price indicative
- RS Stock No.:
- 190-7577
- Mfr. Part No.:
- M24256-BFMC6TG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | UFDFPN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 32K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.1mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Width | 3mm | |
| Series | M24256 | |
| Height | 600μm | |
| Maximum Random Access Time | 450ns | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2.5mA | |
| Number of Words | 32k | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type UFDFPN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 32K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.1mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Width 3mm | ||
Series M24256 | ||
Height 600μm | ||
Maximum Random Access Time 450ns | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2.5mA | ||
Number of Words 32k | ||
Data Retention 200year | ||
Related links
- STMicroelectronics 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24128-BFMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24256-BRDW6TP 450 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C32-FMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- Microchip AT24C256C-XHL-T 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- STMicroelectronics M24256E-FMN6TP 450 ns 8-Pin SO-8N Serial-I2C
- Microchip AT24C256C-SSHL-T 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- STMicroelectronics M24256-BRMN6P 450 ns 8-Pin SOIC Serial-I2C
