Microchip 25CS320-I/MS, 32 kB EEPROM, 20 ns 8-Pin MSOP Serial
- RS Stock No.:
- 559-483
- Mfr. Part No.:
- 25CS320-I/MS
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€1.95
(exc. VAT)
€2.40
(inc. VAT)
In Stock
- Plus 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.39 | €1.95 |
*price indicative
- RS Stock No.:
- 559-483
- Mfr. Part No.:
- 25CS320-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | Serial | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 4096 x 8 | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 25CS320 | |
| Standards/Approvals | AEC-Q100, JEDEC | |
| Supply Current | 5mA | |
| Number of Words | 4096 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 20ns | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type Serial | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 4096 x 8 | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series 25CS320 | ||
Standards/Approvals AEC-Q100, JEDEC | ||
Supply Current 5mA | ||
Number of Words 4096 | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 20ns | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip 32 Kbit EEPROM uses a SPI-compatible serial bus and is organized as 4,096 bytes of 8 bits each (4 Kbytes). It is designed for reliable and dependable nonvolatile memory storage in consumer, industrial, and automotive applications.
User definable memory partitions
Each partition can be set independently and has unique protection behaviour
Block protection functionality
AEC Q100 Automotive Qualified
Related links
- Microchip 25CS320-E/MS 20 ns 8-Pin MSOP Serial
- Microchip 25CS320-I/ST 20 ns 8-Pin TSSOP Serial
- Microchip 25CS320-E/SN 20 ns 8-Pin SOIC Serial
- Microchip 24LC32AT-I/MS 900 ns 8-Pin MSOP Serial-I2C (2 Wire)
- Microchip 25CS320T-I/MS 4000000 ns 8-Pin MSOP Serial-SPI
- Microchip 25CS320T-E/MS 4000000 ns 8-Pin MSOP Serial-SPI
- ROHM 20 ns 8-Pin MSOP SPI
- Microchip 24LC64T-I/MS 900 ns 8-Pin MSOP Serial-I2C
