Microchip PIC16F18324-E/STVAO, 7 kB EEPROM, 125 ns 14-Pin TSSOP Digital Output
- RS Stock No.:
- 631-330
- Mfr. Part No.:
- PIC16F18324-E/STVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 576 units)*
€718.85
(exc. VAT)
€884.16
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 576 + | €1.248 | €718.85 |
*price indicative
- RS Stock No.:
- 631-330
- Mfr. Part No.:
- PIC16F18324-E/STVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 7kB | |
| Interface Type | Digital Output | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Maximum Clock Frequency | 32MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | PIC16(L)F18324/18344 | |
| Standards/Approvals | No | |
| Maximum Random Access Time | 125ns | |
| Automotive Standard | No | |
| Number of Words | 4096 Words | |
| Supply Current | 8μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 7kB | ||
Interface Type Digital Output | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Maximum Clock Frequency 32MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series PIC16(L)F18324/18344 | ||
Standards/Approvals No | ||
Maximum Random Access Time 125ns | ||
Automotive Standard No | ||
Number of Words 4096 Words | ||
Supply Current 8μA | ||
- COO (Country of Origin):
- TH
The Microchip PIC16F18324 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.
Flash program memory with self read/write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral module disable
Peripheral pin select
2x complementary waveform generator
Numerically controlled oscillator
4x configurable logic controller
Related links
- MCP6569T-E/STVAO Microchip 4-Channel Comparator Current 56 ns 5.5V 1.8 V 14-Pin TSSOP
- MCP6564T-E/STVAO Microchip 4-Channel Comparator Current 56 ns 5.5V 1.8 V 14-Pin TSSOP
- Microchip 900 ns 8-Pin TSSOP I2C
- Microchip 24LC512-E/ST 900 ns 8-Pin TSSOP I2C
- Microchip 24FC04H-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24CS512T-E/ST 400 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC04HT-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC04T-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
