Microchip 24FC04T-E/ST, 4 kB EEPROM, 450 ns 8-Pin TSSOP 2 Wire I2C
- RS Stock No.:
- 734-462
- Mfr. Part No.:
- 24FC04T-E/ST
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 2500 units)*
€860.00
(exc. VAT)
€1,057.50
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.344 | €860.00 |
*price indicative
- RS Stock No.:
- 734-462
- Mfr. Part No.:
- 24FC04T-E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 512 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 24FC04 | |
| Data Retention | 200year | |
| Supply Current | 1μA | |
| Maximum Random Access Time | 450ns | |
| Automotive Standard | No | |
| Number of Words | 512 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 512 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 24FC04 | ||
Data Retention 200year | ||
Supply Current 1μA | ||
Maximum Random Access Time 450ns | ||
Automotive Standard No | ||
Number of Words 512 | ||
The Microchip EEPROM is a reliable EEPROM memory solution designed for efficient data storage and quick access. It primarily functions to retain information in various electronic applications, ensuring longevity and data integrity.
Utilises I2C protocol for straightforward communication with microcontrollers
Offers a memory density of 4 Kbits, suitable for numerous storage needs
Features a byte-write capability
Related links
- Microchip 24FC04T-I/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC04H-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC04HT-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC04-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC04T-E/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC04T-E/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC04T-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04H-I/ST 450 ns 8-Pin TSSOP 2 Wire I2C
