Microchip PIC18F47Q10-E/MPVAO, 128 kB EEPROM, 62.5 ns 40-Pin QFN Digital Output
- RS Stock No.:
- 631-520
- Mfr. Part No.:
- PIC18F47Q10-E/MPVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 438 units)*
€746.35
(exc. VAT)
€918.05
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 438 + | €1.704 | €746.35 |
*price indicative
- RS Stock No.:
- 631-520
- Mfr. Part No.:
- PIC18F47Q10-E/MPVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 128kB | |
| Interface Type | Digital Output | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Maximum Clock Frequency | 64MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | PIC18F27/47Q10 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Random Access Time | 62.5ns | |
| Supply Current | 500nA | |
| Data Retention | 40year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 128kB | ||
Interface Type Digital Output | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Maximum Clock Frequency 64MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series PIC18F27/47Q10 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Random Access Time 62.5ns | ||
Supply Current 500nA | ||
Data Retention 40year | ||
- COO (Country of Origin):
- TH
The Microchip PIC18F47Q10 microcontrollers are optimized for robust, real time control and sensor nodes with integrated intelligent analogue, configurable peripherals and 5V operation for increased noise immunity. They are well suited for a broad range of applications including industrial control, consumer, automotive, touch sensing and Internet of Things.
CRC with memory scan
Windowed watchdog timer
1 x hardware limit timer
1 x complementary waveform generator
1 x hardware limit timer
Extended watchdog timer
Low current power on reset
Related links
- Microchip PIC18F47Q10-E/PTVAO 62.5 ns 44-Pin TQFN Digital Output
- Microchip 40-Pin 32 MHz, 5.5V
- Microchip 40-Pin 32 MHz, 5.5V
- Microchip PIC18F46Q10-E/MPVAO PIC18F46Q10 Microcontroller 64kB FLASH, 40-Pin QFN
- Microchip PIC18F45Q10-E/MPVAO PIC18F45Q10 Microcontroller 32kB FLASH, 40-Pin QFN
- dsPIC33FJ128MC802-I/MM Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin QFN S
- dsPIC33FJ128GP202-I/MM Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin QFN S
- DSPIC33FJ128GP802-E/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin QFN
