Microchip 24FC08T-E/ST36KVAO, 8 kB Serial EEPROM 8-Pin TSSOP Serial
- RS Stock No.:
- 724-553
- Mfr. Part No.:
- 24FC08T-E/ST36KVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€980.00
(exc. VAT)
€1,205.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.392 | €980.00 |
*price indicative
- RS Stock No.:
- 724-553
- Mfr. Part No.:
- 24FC08T-E/ST36KVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 8kB | |
| Interface Type | Serial | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 256 x 8 bit | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 24FC0 | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 3mm | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 8kB | ||
Interface Type Serial | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 256 x 8 bit | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 24FC0 | ||
Width 6.4mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 3mm | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The Microchip EEPROM is designed for a range of data storage applications. This memory device excels in providing reliable data retention at maximum temperatures of 125°C. It features a standard I2C interface, making it compatible with various digital systems. The component operates effectively within a voltage range of 1.7V to 5.5V, ensuring versatility in power supply options. With an 8Kb memory size, it meets the needs of Compact applications requiring persistent and Rapid access to stored information. Additionally, the chip is constructed using a SOIC package, which simplifies integration into electronic assemblies, enhancing overall design efficiency.
Minimum Operating Temperature of -40°C ensures functionality in extreme conditions
Supports I2C Interface for seamless communication with microcontrollers
Operating voltage range from 1.7V to 5.5V provides flexibility for different applications
Maximum operating temperature of 125°C accommodates high-temperature environments
SOIC package type streamlines assembly processes for manufacturers
Designed with automotive standards to meet industry-specific requirements
Related links
- Microchip 24FC08T-E/Q6B36KVAO, 8 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC16T-E/ST36KVAO, 16 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 25CS640T-E/ST36KVAO, 64 bit Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC02T-E/ST36KVAO, 2 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC04T-E/ST36KVAO, 4 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC08T-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC01T-E/ST36KVAO, 1000 bit Serial EEPROM 8-Pin TSSOP Serial
- Microchip AT25080B-XHL-T 80 ns 8-Pin TSSOP Serial
