Microchip 24FC02T-E/ST36KVAO, 2 kB Serial EEPROM 8-Pin TSSOP Serial
- RS Stock No.:
- 724-913
- Mfr. Part No.:
- 24FC02T-E/ST36KVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€815.00
(exc. VAT)
€1,002.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.326 | €815.00 |
*price indicative
- RS Stock No.:
- 724-913
- Mfr. Part No.:
- 24FC02T-E/ST36KVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.4mm | |
| Series | 24FC0 | |
| Length | 3mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6.4mm | ||
Series 24FC0 | ||
Length 3mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The Microchip EEPROM is designed to provide reliable memory solutions with a data retention capability essential for a wide range of electronic applications. This product excels in various environments, featuring a robust design that supports negative operating temperatures down to -40°C and a maximum operating temperature of 125°C. Additionally, its I2C Interface allows for seamless integration into existing systems, making it an Ideal choice for applications requiring efficient data storage. With a memory size of 2 Kb and a pin count of 5, this EEPROM also meets automotive standards, ensuring compliance and reliability within automotive electronics. Its Compact SOT-23 package type further enhances versatility in constrained spaces.
Minimum operating temperature of -40°C enables functionality in harsh climates
Maximum supply voltage of 5.5V offers flexibility in power supply options
I2C Interface type ensures easy communication with microcontrollers and other devices
Robust data retention and memory size of 2 Kb meet varied storage needs
Automotive qualified to guarantee reliability in vehicle applications
SOT-23 package type supports space-constrained designs
Maximum clock frequency of 1 MHz enhances operational efficiency
Related links
- Microchip 24FC02T-E/Q6B36KVAO, 2 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC02T-E/OT36KVAO, 2 kB Serial EEPROM 5-Pin SOT-23 Serial
- Microchip 24FC04T-E/ST36KVAO, 4 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC16T-E/ST36KVAO, 16 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC08T-E/ST36KVAO, 8 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC02T-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip AT24C02C-XHM-B 550 ns 8-Pin TSSOP Serial-I2C
- Microchip 25CS640T-E/ST36KVAO, 64 bit Serial EEPROM 8-Pin TSSOP Serial
