Microchip 24CW640T-E/Q4B66KVAO, 64000 bit Serial EEPROM 8-Pin UDFN Audio, Ethernet, USB
- RS Stock No.:
- 724-902
- Mfr. Part No.:
- 24CW640T-E/Q4B66KVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€2,880.00
(exc. VAT)
€3,540.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.576 | €2,880.00 |
*price indicative
- RS Stock No.:
- 724-902
- Mfr. Part No.:
- 24CW640T-E/Q4B66KVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 64000bit | |
| Interface Type | Audio, Ethernet, USB | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1000kHz | |
| Organisation | 8192 x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | 24CW640 | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 64000bit | ||
Interface Type Audio, Ethernet, USB | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1000kHz | ||
Organisation 8192 x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series 24CW640 | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
The Microchip EEPROM is a non-volatile memory device is designed for reliable data storage in automotive and industrial electronics. it features a self-timed write cycle that simplifies system control while ensuring consistent performance. enhanced signal integrity is achieved through built-in noise suppression and output control, making it suitable for electrically harsh environments and automotive-grade applications.
Provides non volatile EEPROM data storage
Includes a self-timed internal write cycle
Offers output slope control to minimize ground bounce
Integrates schmitt trigger inputs for effective noise suppression
Complies with RoHS environmental requirements
Meets AEC Q100 automotive qualification standards
Related links
- Microchip 24CW640T-E/ST66KVAO Ethernet, USB
- Microchip 24CW640T-E/SN66KVAO Ethernet, USB
- Microchip 24CW640T-E/OT66KVAO Ethernet, USB
- Microchip 24CW320T-E/Q4B66KVAO, 32000 bit Serial EEPROM 8-Pin UDFN Serial
- Microchip 24CW320T-E/ST66KVAO Ethernet, USB
- Microchip 24CW320T-E/SN66KVAO, 32000 bit Serial EEPROM 8-Pin SOIC Serial
- Microchip 24FC01T-E/ST36KVAO, 1000 bit Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24CS256T-E/ST66KVAO, 256000 bit Serial EEPROM 8-Pin SOIC Serial
