Microchip 24CW320T-E/Q4B66KVAO, 32000 bit Serial EEPROM 8-Pin UDFN Serial
- RS Stock No.:
- 724-727
- Mfr. Part No.:
- 24CW320T-E/Q4B66KVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€2,400.00
(exc. VAT)
€2,950.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.48 | €2,400.00 |
*price indicative
- RS Stock No.:
- 724-727
- Mfr. Part No.:
- 24CW320T-E/Q4B66KVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 32000bit | |
| Interface Type | Serial | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 4096 x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Series | 24CW320 | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 32000bit | ||
Interface Type Serial | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 4096 x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Series 24CW320 | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
The Microchip EEPROM is a non-volatile memory device is designed for reliable data storage in automotive and industrial electronics. it features a self-timed write cycle that simplifies system control while ensuring consistent performance. enhanced signal integrity is achieved through built-in noise suppression and output control, making it suitable for electrically harsh environments and automotive-grade applications.
Provides non volatile EEPROM data storage
Includes a self-timed internal write cycle
Offers output slope control to minimize ground bounce
Integrates schmitt trigger inputs for effective noise suppression
Complies with RoHS environmental requirements
Meets AEC Q100 automotive qualification standards
Related links
- Microchip 24CW320T-E/SN66KVAO, 32000 bit Serial EEPROM 8-Pin SOIC Serial
- Microchip 24CW320T-E/ST66KVAO Ethernet, USB
- Microchip 24CW320T-E/OT66KVAO, 32000 bit Serial EEPROM 5-Pin SOT-23 Serial
- Microchip 24CW640T-E/Q4B66KVAO Ethernet, USB
- Microchip 25CS320T-E/Q4B 4000000 ns 8-Pin UDFN Serial-SPI
- Microchip 25CS320T-I/Q4B 4000000 ns 8-Pin UDFN Serial-SPI
- Microchip 24FC04T-I/MUY 3500 ns 8-Pin UDFN Serial-2 Wire
- onsemi CAT24C32HU4I-GT3 400 ns 8-Pin UDFN Serial-I2C
