Microchip 24FC02T-E/OT36KVAO, 2 kB Serial EEPROM 5-Pin SOT-23 Serial

Image representative of range

Subtotal (1 reel of 3000 units)*

€660.00

(exc. VAT)

€810.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.22€660.00

*price indicative

RS Stock No.:
724-911
Mfr. Part No.:
24FC02T-E/OT36KVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

2kB

Interface Type

Serial

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Maximum Clock Frequency

1MHz

Organisation

256 x 8 bit

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

2.8mm

Series

24FC0

Height

1.45mm

Length

2.9mm

Standards/Approvals

RoHS

Data Retention

200year

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip EEPROM is designed to provide reliable memory solutions with a data retention capability essential for a wide range of electronic applications. This product excels in various environments, featuring a robust design that supports negative operating temperatures down to -40°C and a maximum operating temperature of 125°C. Additionally, its I2C Interface allows for seamless integration into existing systems, making it an Ideal choice for applications requiring efficient data storage. With a memory size of 2 Kb and a pin count of 5, this EEPROM also meets automotive standards, ensuring compliance and reliability within automotive electronics. Its Compact SOT-23 package type further enhances versatility in constrained spaces.

Minimum operating temperature of -40°C enables functionality in harsh climates

Maximum supply voltage of 5.5V offers flexibility in power supply options

I2C Interface type ensures easy communication with microcontrollers and other devices

Robust data retention and memory size of 2 Kb meet varied storage needs

Automotive qualified to guarantee reliability in vehicle applications

SOT-23 package type supports space-constrained designs

Maximum clock frequency of 1 MHz enhances operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy