Microchip 25CS640-E/SN, 64 kB EEPROM, 4 ms 8-Pin SOIC SPI
- RS Stock No.:
- 734-312
- Mfr. Part No.:
- 25CS640-E/SN
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 600 units)*
€345.60
(exc. VAT)
€424.80
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | €0.576 | €345.60 |
*price indicative
- RS Stock No.:
- 734-312
- Mfr. Part No.:
- 25CS640-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8192 x 8 | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 25CS640 | |
| Standards/Approvals | RoHS | |
| Number of Words | 8192 | |
| Maximum Random Access Time | 4ms | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8192 x 8 | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 25CS640 | ||
Standards/Approvals RoHS | ||
Number of Words 8192 | ||
Maximum Random Access Time 4ms | ||
Automotive Standard No | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM offers reliable non-volatile data storage, featuring a Compact 64-Kbit memory configuration. Optimised for consumer and industrial applications, it ensures data integrity and security across a wide operating voltage range.
High-capacity 64-Kbit EEPROM with 8,192 x 8-bit organisation
Supports SPI Interface for seamless communication
Integrated enhanced write protection ensures data integrity
Related links
- Microchip 25CS640T-E/SN 4 ms 8-Pin SOIC SPI
- Microchip 25CS640-H/SN 4 ms 8-Pin SOIC SPI
- Microchip 25CS640T-H/SN 4 ms 8-Pin SOIC SPI
- Microchip 25CS640T-I/SN 4 ms 8-Pin SOIC SPI
- Microchip 25CS640-E/MS 4 ms 8-Pin MSOP SPI
- Microchip 25CS640-E/ST 4 ms 8-Pin TSSOP SPI
- Microchip 25CS640-I/MS 4 ms 8-Pin MSOP SPI
- Microchip 25CS640-I/ST 4 ms 8-Pin TSSOP SPI
