Microchip 25CS640T-E/SN, 64 kB EEPROM, 4 ms 8-Pin SOIC SPI

Image representative of range

Subtotal (1 reel of 3300 units)*

€1,900.80

(exc. VAT)

€2,336.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€0.576€1,900.80

*price indicative

RS Stock No.:
734-320
Mfr. Part No.:
25CS640T-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kB

Product Type

EEPROM

Interface Type

SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

8192 x 8

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

25CS640

Standards/Approvals

RoHS

Number of Words

8192

Automotive Standard

No

Data Retention

200year

Maximum Random Access Time

4ms

COO (Country of Origin):
TH
The Microchip EEPROM is a 64-Kbit SPI serial device, designed for reliable non-volatile data storage. It incorporates Advanced features such as a serial number and enhanced write protection, optimised for various applications.

Offers 64-Kbits EEPROM organised into 8,192 bytes for diverse data storage needs

Supports high-speed SPI Interface with clock frequencies up to 20 MHz

Features configurable write protection modes, including Legacy and Enhanced options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy