Microchip 25CS640T-I/MS, 64 kB EEPROM, 4 ms 8-Pin MSOP SPI

Image representative of range

Subtotal (1 reel of 2500 units)*

€1,325.00

(exc. VAT)

€1,625.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.53€1,325.00

*price indicative

RS Stock No.:
734-325
Mfr. Part No.:
25CS640T-I/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

64kB

Interface Type

SPI

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Organisation

8192 x 8

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

25CS640

Data Retention

200year

Number of Words

8192

Maximum Random Access Time

4ms

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip EEPROM offers 64Kbits of reliable and versatile non-volatile memory, Ideal for consumer and industrial applications requiring dependable data retention and Advanced write protection features.

Supports high-speed clock frequencies up to 20 MHz with robust performance across a wide voltage range

Features enhanced write protection with user-definable memory partitions, enhancing security and flexibility

Incorporates a built-in error correction code (ECC) for increased reliability and data integrity

Comes with a pre-programmed 128-bit serial number for unique identification and traceability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy