Microchip 25CS640T-E/Q4B, 64 kB EEPROM, 4 ms 8-Pin UDFN SPI

Image representative of range

Subtotal (1 reel of 5000 units)*

€3,070.00

(exc. VAT)

€3,775.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.614€3,070.00

*price indicative

RS Stock No.:
734-319
Mfr. Part No.:
25CS640T-E/Q4B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kB

Product Type

EEPROM

Interface Type

SPI

Package Type

UDFN

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

20MHz

Organisation

8192 x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

25CS640

Data Retention

200year

Automotive Standard

No

Maximum Random Access Time

4ms

Number of Words

8192

The Microchip EEPROM is a 64-Kbit SPI serial device, designed for reliable non-volatile data storage. It incorporates Advanced features such as a serial number and enhanced write protection, optimised for various applications.

Offers 64-Kbits EEPROM organised into 8,192 bytes for diverse data storage needs

Supports high-speed SPI Interface with clock frequencies up to 20 MHz

Features configurable write protection modes, including Legacy and Enhanced options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy