Microchip 24FC16T-E/ST, 16 kB EEPROM 8-Pin TSSOP 2 Wire I2C
- RS Stock No.:
- 734-363
- Mfr. Part No.:
- 24FC16T-E/ST
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 2500 units)*
€910.00
(exc. VAT)
€1,120.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.364 | €910.00 |
*price indicative
- RS Stock No.:
- 734-363
- Mfr. Part No.:
- 24FC16T-E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2048 x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 24FC16 | |
| Number of Words | 2048 | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2048 x 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 24FC16 | ||
Number of Words 2048 | ||
Automotive Standard No | ||
Data Retention 200year | ||
Supply Current 1mA | ||
The Microchip I²C serial EEPROM is designed for efficient memory storage. It features a Two-Wire serial interface, providing reliable data retention in a Compact form factor.
Supports page write capability for up to 16 bytes of data
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
Related links
- Microchip 24FC16-E/ST, 16 kB EEPROM 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC16T-E/SN, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24FC16T-E/Q4B, 16 kB EEPROM 8-Pin UDFN 2 Wire I2C
- Microchip 24FC16-I/ST, 16 kB EEPROM 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC16T-E/ST36KVAO, 16 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC16T-E/OT, 16 kB EEPROM 5-Pin SOT-23 2 Wire I2C
- Microchip 24CS128T-I/ST, 16 kB EEPROM 8-Pin TSSOP I2C
- Microchip 24CS64T-E/ST 5 ms 8-Pin TSSOP 2 Wire I2C
