Microchip 24FC16-I/ST, 16 kB EEPROM 8-Pin TSSOP 2 Wire I2C
- RS Stock No.:
- 734-452
- Mfr. Part No.:
- 24FC16-I/ST
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 1200 units)*
€367.20
(exc. VAT)
€451.20
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1200 + | €0.306 | €367.20 |
*price indicative
- RS Stock No.:
- 734-452
- Mfr. Part No.:
- 24FC16-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 2048 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24FC16 | |
| Standards/Approvals | RoHS | |
| Supply Current | 1mA | |
| Data Retention | 200year | |
| Number of Words | 2048 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 2048 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24FC16 | ||
Standards/Approvals RoHS | ||
Supply Current 1mA | ||
Data Retention 200year | ||
Number of Words 2048 | ||
Automotive Standard No | ||
The Microchip I²C EEPROM is designed for low-power operation and efficient data storage. It delivers reliable performance for various applications requiring non-volatile memory.
Operates with a low power consumption of 1 μA during standby mode
Supports a fast I²C Interface with up to 1 MHz clock speed
Features a 128-byte page write capability for efficient data recording
Incorporates a built-in write protection mechanism for data integrity
Related links
- Microchip 24FC16-E/ST, 16 kB EEPROM 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC16-I/SN, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24FC16-I/P, 16 kB EEPROM 8-Pin PDIP 2 Wire I2C
- Microchip 24FC16-I/MS, 16 kB EEPROM 8-Pin MSOP 2 Wire I2C
- Microchip 24CS128T-I/ST, 16 kB EEPROM 8-Pin TSSOP I2C
- Microchip 24FC16T-E/ST, 16 kB EEPROM 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC16-E/SN, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24FC16-E/MS, 16 kB EEPROM 8-Pin MSOP 2 Wire I2C
