Microchip 24CS32T-E/OT, 32 kB EEPROM, 5 ms 5-Pin SOT-23 2 Wire I2C

Image representative of range

Subtotal (1 reel of 3000 units)*

€861.00

(exc. VAT)

€1,059.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.287€861.00

*price indicative

RS Stock No.:
734-377
Mfr. Part No.:
24CS32T-E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

32kB

Product Type

EEPROM

Interface Type

2 Wire I2C

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Maximum Clock Frequency

3.4MHz

Organisation

4096 x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

24CS32

Maximum Random Access Time

5ms

Automotive Standard

No

Number of Words

4096

Data Retention

200year

Supply Current

1μA

COO (Country of Origin):
TH
The Microchip I²C Serial EEPROM is designed for reliable non-volatile memory storage, featuring an enhanced software write protection mechanism and extensive compatibility for various applications.

Supports high-speed I²C Interface up to 3.4 MHz for efficient data transfer

Contains built-in Error Correction Code (ECC) for increased reliability and data integrity

AEC-Q100 Automotive Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy