Microchip 24CS32T-E/ST, 32 kB EEPROM, 5 ms 8-Pin TSSOP 2 Wire I2C

Image representative of range

Subtotal (1 reel of 2500 units)*

€960.00

(exc. VAT)

€1,180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.384€960.00

*price indicative

RS Stock No.:
734-381
Mfr. Part No.:
24CS32T-E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

32kB

Product Type

EEPROM

Interface Type

2 Wire I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Organisation

4096 x 8

Maximum Clock Frequency

3.4MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

24CS32

Supply Current

1μA

Maximum Random Access Time

5ms

Data Retention

200year

Automotive Standard

No

Number of Words

4096

The Microchip I²C Serial EEPROM is designed for reliable non-volatile memory storage, featuring an enhanced software write protection mechanism and extensive compatibility for various applications.

Supports high-speed I²C Interface up to 3.4 MHz for efficient data transfer

Contains built-in Error Correction Code (ECC) for increased reliability and data integrity

AEC-Q100 Automotive Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy