Microchip 24CS256-E/SN, 256 kB EEPROM, 5 ms 8-Pin SOIC 2 Wire I2C
- RS Stock No.:
- 734-396
- Mfr. Part No.:
- 24CS256-E/SN
- Manufacturer:
- Microchip
Subtotal (1 box of 700 units)*
€376.60
(exc. VAT)
€463.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 700 + | €0.538 | €376.60 |
*price indicative
- RS Stock No.:
- 734-396
- Mfr. Part No.:
- 24CS256-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 256kB | |
| Interface Type | 2 Wire I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Organisation | 32768 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 24CS | |
| Automotive Standard | No | |
| Maximum Random Access Time | 5ms | |
| Supply Current | 1μA | |
| Data Retention | 200year | |
| Number of Words | 32768 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 256kB | ||
Interface Type 2 Wire I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Organisation 32768 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 24CS | ||
Automotive Standard No | ||
Maximum Random Access Time 5ms | ||
Supply Current 1μA | ||
Data Retention 200year | ||
Number of Words 32768 | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is designed for flexible data storage solutions. Its primary function is to enable non-volatile memory capabilities for various electronic applications, ensuring data retention even when power is off.
Offers 256 Kbits of memory storage capacity
Supports high-speed serial communication for efficient data transfer
Byte or sequential reads
Self-timed write cycle
Related links
- Microchip 24CS256T-E/SN 5 ms 8-Pin SOIC 2 Wire I2C
- Microchip 24CS256-E/P 5 ms 8-Pin PDIP 2 Wire I2C
- Microchip 24CS256-E/MS 5 ms 8-Pin MSOP 2 Wire I2C
- Microchip 24CS256-E/SM 5 ms 8-Pin SOIJ 2 Wire I2C
- Microchip 24CS256T-I/SN 5 ms 8-Pin SOIC 2 Wire I2C
- Microchip 24CS256-I/MS 5 ms 8-Pin MSOP 2 Wire I2C
- Microchip 24CS256-I/P 5 ms 8-Pin PDIP 2 Wire I2C
- Microchip 24CS256-I/SM 5 ms 8-Pin SOIJ 2 Wire I2C
