Microchip 24CS256T-I/SN, 256 kB EEPROM, 5 ms 8-Pin SOIC 2 Wire I2C

Image representative of range

Subtotal (1 reel of 3300 units)*

€1,584.00

(exc. VAT)

€1,947.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€0.48€1,584.00

*price indicative

RS Stock No.:
734-428
Mfr. Part No.:
24CS256T-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

256kB

Interface Type

2 Wire I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

32768 x 8

Maximum Clock Frequency

3.4MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

24CS

Number of Words

32768

Automotive Standard

No

Maximum Random Access Time

5ms

Data Retention

200year

Supply Current

1μA

COO (Country of Origin):
TH
The Microchip EEPROM is a high-density memory solution designed for reliable data storage. Its primary function is to provide efficient access and retention of large data sets in Compact environments.

Offers a 256K bit organisation for versatile data management

Ensures fast read and write speeds to maximise performance

Supports a wide voltage range to enhance compatibility

Features SOIC packaging for efficient space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy