Microchip 24CS256T-I/Q4B, 256 kB EEPROM, 5 ms 8-Pin UDFN 2 Wire I2C
- RS Stock No.:
- 734-410
- Mfr. Part No.:
- 24CS256T-I/Q4B
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 5000 units)*
€2,590.00
(exc. VAT)
€3,185.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.518 | €2,590.00 |
*price indicative
- RS Stock No.:
- 734-410
- Mfr. Part No.:
- 24CS256T-I/Q4B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Organisation | 32768 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24CS | |
| Standards/Approvals | RoHS | |
| Number of Words | 32768 | |
| Maximum Random Access Time | 5ms | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Organisation 32768 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24CS | ||
Standards/Approvals RoHS | ||
Number of Words 32768 | ||
Maximum Random Access Time 5ms | ||
Automotive Standard No | ||
Data Retention 200year | ||
Supply Current 1μA | ||
The Microchip EEPROM is designed for flexible data storage solutions. Its primary function is to enable non-volatile memory capabilities for various electronic applications, ensuring data retention even when power is off.
Offers 256 Kbits of memory storage capacity
Supports high-speed serial communication for efficient data transfer
Byte or sequential reads
Self-timed write cycle
Related links
- Microchip 24CS256T-E/Q4B 5 ms 8-Pin UDFN 2 Wire I2C
- Microchip 24CS256T-I/MS 5 ms 8-Pin MSOP 2 Wire I2C
- Microchip 24CS32T-I/Q4B 5 ms 8-Pin UDFN 2 Wire I2C
- Microchip 24CS256T-I/SM 5 ms 8-Pin SOIJ 2 Wire I2C
- Microchip 24CS256T-I/CS0668 5 ms 8-Pin WLCSP 2 Wire I2C
- Microchip 24CS256T-I/SN 5 ms 8-Pin SOIC 2 Wire I2C
- Microchip 24CS64T-I/Q4B 5 ms 8-Pin UDFN 2 Wire I2C
- Microchip 24CS256T-I/OT 5 ms 5-Pin SOT-23 2 Wire I2C
