Microchip 24CS512-I/SM, 512 kB EEPROM, 400 ns 8-Pin SOIJ 2 Wire I2C

Image representative of range

Subtotal (1 box of 450 units)*

€362.25

(exc. VAT)

€445.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
450 +€0.805€362.25

*price indicative

RS Stock No.:
734-419
Mfr. Part No.:
24CS512-I/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

512kB

Interface Type

2 Wire I2C

Package Type

SOIJ

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

3.4MHz

Organisation

65536 x 8

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

24CS512

Number of Words

65536

Maximum Random Access Time

400ns

Data Retention

200year

Automotive Standard

No

Supply Current

1μA

COO (Country of Origin):
TH
The Microchip EEPROM provides 512 Kbits of Serial EEPROM, utilizing an I2C (two-wire) serial Interface with 3.4 MHz High-Speed mode capability.

More than one million erase and write cycles

Build-in ECC logic for increased reliability

RoHS Compliant

AEC-Q100 Automotive Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy