Microchip 24CS512T-I/SM, 512 kB EEPROM, 400 ns 8-Pin SOIJ 2 Wire I2C

Image representative of range

Subtotal (1 reel of 2100 units)*

€1,690.50

(exc. VAT)

€2,079.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2100 +€0.805€1,690.50

*price indicative

RS Stock No.:
734-310
Mfr. Part No.:
24CS512T-I/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

512kB

Interface Type

2 Wire I2C

Package Type

SOIJ

Mount Type

Surface

Pin Count

8

Organisation

65536 x 8

Maximum Clock Frequency

3.4MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

24CS512

Standards/Approvals

RoHS

Maximum Random Access Time

400ns

Supply Current

1μA

Number of Words

65536

Data Retention

200year

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip EEPROM provides a 512-Kbit, I²C Serial EEPROM that ensures reliable non-volatile memory storage for a variety of applications. It features a high-speed interface, enabling efficient data transfer.

Supports a wide operating voltage range from 1.7V to 5.5V for versatile application compatibility

Features an error correction code (ECC) logic for enhanced reliability and data integrity

Offers robust write protection options, including hardware and enhanced software modes

Accommodates up to eight devices on a shared I²C bus for efficient memory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy