Microchip 24CS512T-E/Q4B, 512 kB EEPROM, 400 ns 8-Pin UDFN 2 Wire I2C

Image representative of range

Subtotal (1 reel of 5000 units)*

€3,935.00

(exc. VAT)

€4,840.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +€0.787€3,935.00

*price indicative

RS Stock No.:
734-422
Mfr. Part No.:
24CS512T-E/Q4B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

512kB

Product Type

EEPROM

Interface Type

2 Wire I2C

Package Type

UDFN

Mount Type

Surface

Pin Count

8

Organisation

65536 x 8

Maximum Clock Frequency

3.4MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

24CS512

Standards/Approvals

RoHS

Number of Words

65536

Maximum Random Access Time

400ns

Supply Current

1μA

Data Retention

200year

Automotive Standard

No

The Microchip EEPROM provides 512 Kbits of Serial EEPROM, utilizing an I2C (two-wire) serial Interface with 3.4 MHz High-Speed mode capability.

More than one million erase and write cycles

Build-in ECC logic for increased reliability

RoHS Compliant

AEC-Q100 Automotive Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy