Microchip 24CS512T-I/Q4B, 512 kB EEPROM, 400 ns 8-Pin UDFN 2 Wire I2C

Image representative of range

Subtotal (1 reel of 5000 units)*

€3,650.00

(exc. VAT)

€4,500.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.73€3,650.00

*price indicative

RS Stock No.:
734-308
Mfr. Part No.:
24CS512T-I/Q4B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

512kB

Product Type

EEPROM

Interface Type

2 Wire I2C

Package Type

UDFN

Mount Type

Surface

Pin Count

8

Organisation

65536 x 8

Maximum Clock Frequency

3.4MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

24CS512

Standards/Approvals

RoHS

Automotive Standard

No

Number of Words

65536

Supply Current

1μA

Maximum Random Access Time

400ns

Data Retention

200year

The Microchip EEPROM offers 512 Kbits of non-volatile memory with a 3.4 MHz I2C interface, providing reliable data storage for diverse applications in consumer, industrial, and automotive sectors.

Supports high-speed I2C Interface with 3.4 MHz capability

Organised as one 65,536 x 8-bit Block for efficient access

Equipped with built-in Error Correction Code (ECC) for data reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy